- RS Stock No.:
- 223-089
- Mfr. Part No.:
- G2E108-AA01-50
- Brand:
- ebm-papst
186 In stock - FREE next working day delivery available
Added
Price Each
£348.68
(exc. VAT)
£418.42
(inc. VAT)
Units | Per unit |
1 - 4 | £348.68 |
5 - 9 | £335.78 |
10 - 19 | £323.92 |
20 + | £312.42 |
- RS Stock No.:
- 223-089
- Mfr. Part No.:
- G2E108-AA01-50
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
ebm-papst Centrifugal Blower
Features and Benefits
• High performance fan with an external rotor motor
• Sealed for life
• Maintenance free
• Class B insulation
• Impeller is forward curved multi-vane type
• Scroll die-cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type and can be mounted in any position
• With housing (flange)
• Sealed for life
• Maintenance free
• Class B insulation
• Impeller is forward curved multi-vane type
• Scroll die-cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type and can be mounted in any position
• With housing (flange)
Applications
• Industrial use
• Central air conditioning units or building ventilation systems
• Automobile
• Central air conditioning units or building ventilation systems
• Automobile
Certifications:
• CE certified
• IP44 rated
• EN 60335-1
• IP44 rated
• EN 60335-1
Approvals
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 155m³/h |
Series | G2E108 |
Height | 168mm |
Width | 159mm |
Depth | 115mm |
Dimensions | 168 x 159 x 115mm |
Fan Speed | 1650rpm |
Noise Level | 58dB |
Bearing Type | Ball |
Mounting Hole Spacing | 66 x 97mm |
Direction of Curve | Forward |
Vertical Hole Spacing | 66mm |
Horizontal Hole Spacing | 97mm |
Mounting Hole Diameter | 8mm |
Related links
- ebm-papst D2E 097 Series Centrifugal Fan 435m³/h 165 x 162 x 146mm
- ebm-papst G2E085 Series Centrifugal Fan 85m³/h 116.5 x 117.5 x 80mm
- ebm-papst G1G108 Series Centrifugal Fan 225m³/h 183 x 159 x 115mm
- ebm-papst G2E140 Series Centrifugal Fan 230m³/h 261 x 226 x 130mm
- ebm-papst G2E120 Series Centrifugal Fan 260m³/h 184 x 178 x 115mm
- Hammond Junction Box 105 x 159 x 204mm
- Hammond Junction Box 105 x 159 x 154mm
- ebm-papst RL 90 N Series Centrifugal Fan 40m³/h 120.6 x 120.6 x 37mm