- RS Stock No.:
- 456-848
- Mfr. Part No.:
- K3390 WHI
- Brand:
- MK Electric
35 In stock - FREE next working day delivery available
Added
Price Each
£8.60
(exc. VAT)
£10.32
(inc. VAT)
Units | Per unit |
1 - 14 | £8.60 |
15 - 24 | £8.16 |
25 + | £7.89 |
- RS Stock No.:
- 456-848
- Mfr. Part No.:
- K3390 WHI
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Blanking Plates
Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Gangs | 1 |
Series | Metalclad Plus |
- RS Stock No.:
- 456-848
- Mfr. Part No.:
- K3390 WHI
- Brand:
- MK Electric
Related links
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- RS PRO White 1 Gang Blanking Plate
- MK Electric Silver 1 Gang Blanking Plate
- MK Electric White 2 Gang Blanking Plate
- Contactum White 1 Gang Blanking Plate
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Blanking Plate
- MK Electric 1 Gang Stainless Steel Blanking Plate