- RS Stock No.:
- 890-2604
- Mfr. Part No.:
- 2SA1312-BL(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 890-2604
- Mfr. Part No.:
- 2SA1312-BL(TE85L,F
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Signal PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 120 V |
Package Type | SOT-346 (SC-59) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -120 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +125 °C |