- RS Stock No.:
- 826-8349
- Mfr. Part No.:
- 2SA2088T106Q
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8349
- Mfr. Part No.:
- 2SA2088T106Q
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 10 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |