Fairchild BC63916-D27Z NPN Transistor, 1 A, 100 V, 3-Pin TO-92

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 100 V
Package Type TO-92
Mounting Type Through Hole
Maximum Power Dissipation 830 mW
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage 30 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 50 MHz
Pin Count 3
Number of Elements per Chip 1
Width 4.19mm
Dimensions 5.2 x 4.19 x 5.33mm
Maximum Collector Emitter Saturation Voltage 0.5 V
Height 5.33mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 5.2mm
Discontinued product