- RS Stock No.:
- 796-9802
- Mfr. Part No.:
- BC848A RF
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9802
- Mfr. Part No.:
- BC848A RF
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Priced to Clear | Yes |
Dimensions | 3 x 1.4 x 1.2mm |