- RS Stock No.:
- 795-8530
- Mfr. Part No.:
- 2STF2360
- Brand:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-8530
- Mfr. Part No.:
- 2STF2360
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.4 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 130 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.6 x 1.6mm |