- RS Stock No.:
- 183-4761
- Mfr. Part No.:
- 2SA2088U3T106
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4761
- Mfr. Part No.:
- 2SA2088U3T106
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
2SA2088U3 is the high speed switching transistor for small signal low frequency amplifier, high speed switching
High speed switching. (Tf:Typ.:60ns at IC=-500mA)
Low saturation voltage, typically (Typ.:-150mV at IC=-100mA, IB=-10mA)
Strong discharge power for inductive load and capacitance load.
Complements the 2SC5876U3
Low saturation voltage, typically (Typ.:-150mV at IC=-100mA, IB=-10mA)
Strong discharge power for inductive load and capacitance load.
Complements the 2SC5876U3
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | -60 V |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.1 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |