- RS Stock No.:
- 178-6983
- Mfr. Part No.:
- APT13005T-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 178-6983
- Mfr. Part No.:
- APT13005T-G1
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 4 A |
Maximum Collector Emitter Voltage | 700 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Maximum Power Dissipation | 75 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 10 V |
Maximum Emitter Base Voltage | 9 V |
Maximum Operating Frequency | 4 (Min.) MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 10.2 x 4.5 x 16.1mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 178-6983
- Mfr. Part No.:
- APT13005T-G1
- Brand:
- DiodesZetex