Panasonic DSA7003R0L PNP Transistor, 1 A, 50 V, 3-Pin MiniP3 F2 B

  • RS Stock No. 168-3473
  • Mfr. Part No. DSA7003R0L
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

General Purpose PNP Transistors, Panasonic

Bipolar Transistors, Panasonic

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 50 V
Package Type MiniP3 F2 B
Mounting Type Surface Mount
Maximum Power Dissipation 1 W
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage -60 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 120 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 4.5 x 2.5 x 1.5mm
Width 2.5mm
Maximum Collector Emitter Saturation Voltage -0.4 V
Height 1.5mm
Maximum Base Emitter Saturation Voltage -1.2 V
Maximum Operating Temperature +150 °C
Length 4.5mm
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 0.044
(exc. VAT)
£ 0.053
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£0.044
£44.00
*price indicative
Related Products
2SA2210 is a Bipolar Transistor, -50V, -20A, Low ...
Description:
2SA2210 is a Bipolar Transistor, -50V, -20A, Low VCE(sat), PNP TO-220F-3SG for High-Current Switching Applications. Adoption of MBIT processLarge current capacitanceLow collector to emitter saturation voltageHigh speed switching.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
A wide range of Bipolar Transistors from ON ...
Description:
A wide range of Bipolar Transistors from ON Semiconductor, which includes the following categories:. Small-Signal TransistorsPower TransistorsDual TransistorsDarlington PairsHigh-Voltage TransistorsRF TransistorsBipolar/FET Transistors.