ON Semi KSH42CTF PNP Transistor, 6 A, 100 V, 3-Pin DPAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 6 A
Maximum Collector Emitter Voltage 100 V
Package Type DPAK (TO-252)
Mounting Type Surface Mount
Maximum Power Dissipation 20 W
Minimum DC Current Gain 15
Transistor Configuration Single
Maximum Collector Base Voltage -100 V
Maximum Emitter Base Voltage -5 V
Pin Count 3
Number of Elements per Chip 1
Dimensions 6.6 x 6.1 x 2.3mm
Height 2.3mm
Maximum Operating Temperature +150 °C
Length 6.6mm
Width 6.1mm
Maximum Collector Emitter Saturation Voltage -1.5 V
2000 In stock for FREE next working day delivery
Price Each (On a Reel of 2000)
£ 0.151
(exc. VAT)
£ 0.181
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
£0.151
£302.00
*price indicative
Related Products
BSP31,115 | Nexperia BSP31,115 PNP Transistor, 1 A, ...
Description:
BSP31,115 | Nexperia BSP31,115 PNP Transistor, 1 A, 60 V, 4-Pin SOT-223
A wide range of Bipolar Transistors from ON ...
Description:
A wide range of Bipolar Transistors from ON Semiconductor, which includes the following categories:. Small-Signal TransistorsPower TransistorsDual TransistorsDarlington PairsHigh-Voltage TransistorsRF TransistorsBipolar/FET Transistors.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.