- RS Stock No.:
- 166-0605
- Mfr. Part No.:
- PEMZ1,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0605
- Mfr. Part No.:
- PEMZ1,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SSMini |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 120 |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 0.6 x 1.7 x 1.3mm |
Maximum Operating Temperature | +150 °C |