- RS Stock No.:
- 166-0579
- Mfr. Part No.:
- BC817DS,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0579
- Mfr. Part No.:
- BC817DS,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | TSOP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 600 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 3.1 x 1.7mm |
- RS Stock No.:
- 166-0579
- Mfr. Part No.:
- BC817DS,115
- Brand:
- Nexperia