- RS Stock No.:
- 163-2108
- Mfr. Part No.:
- CPH5518-TL-H
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2108
- Mfr. Part No.:
- CPH5518-TL-H
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual NPN/PNP Transistors, ON Semiconductor
Dual transistor packages each containing an NPN and a PNP device
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | -5 V, 5 V |
Maximum Operating Frequency | 420 MHz |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.6 x 0.9mm |