- RS Stock No.:
- 163-0921
- Mfr. Part No.:
- CPH5517-TL-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0921
- Mfr. Part No.:
- CPH5517-TL-E
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual NPN/PNP Transistors, ON Semiconductor
Dual transistor packages each containing an NPN and a PNP device
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 900 mW |
Transistor Configuration | Common Base |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 0.9mm |
Maximum Operating Temperature | +150 °C |