- RS Stock No.:
- 146-0541
- Mfr. Part No.:
- PMBT5550,215
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0541
- Mfr. Part No.:
- PMBT5550,215
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 300 mA |
Maximum Collector Emitter Voltage | 140 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 160 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 146-0541
- Mfr. Part No.:
- PMBT5550,215
- Brand:
- Nexperia