Diodes Inc ZXTP2013GTA PNP Transistor, 5 A, 100 V, 3 + 1 (Tab)-Pin SOT-223

  • RS Stock No. 122-0646
  • Mfr. Part No. ZXTP2013GTA
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 5 A
Maximum Collector Emitter Voltage 100 V
Package Type SOT-223
Mounting Type Surface Mount
Maximum Power Dissipation 1.6 W
Minimum DC Current Gain 15
Transistor Configuration Single
Maximum Collector Base Voltage -140 V
Maximum Emitter Base Voltage -7 V
Maximum Operating Frequency 125 MHz
Pin Count 3 + 1 (Tab)
Number of Elements per Chip 1
Width 3.7mm
Maximum Base Emitter Saturation Voltage -1.1 V
Length 6.7mm
Minimum Operating Temperature -55 °C
Height 1.7mm
Maximum Collector Emitter Saturation Voltage -0.34 V
Dimensions 6.7 x 3.7 x 1.7mm
Maximum Operating Temperature +150 °C
Available to back order for despatch 26/02/2020
Price Each (On a Reel of 1000)
£ 0.25
(exc. VAT)
£ 0.30
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£0.25
£250.00
*price indicative
Related Products
TIP32CG | ON Semi TIP32CG PNP Transistor, 3 ...
Description:
TIP32CG | ON Semi TIP32CG PNP Transistor, 3 A, 100 V, 3-Pin TO-220AB
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BC857B-7-F | Diodes Inc BC857B-7-F PNP Transistor, 100 ...
Description:
BC857B-7-F | Diodes Inc BC857B-7-F PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23
ZUMT718TA | Diodes Inc ZUMT718TA PNP Transistor, 1 ...
Description:
ZUMT718TA | Diodes Inc ZUMT718TA PNP Transistor, 1 A, 20 V, 3-Pin SOT-323