Toshiba 2SC4213-B(TE85L,F) NPN Transistor, 300 mA, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 890-2664
- Mfr. Part No.:
- 2SC4213-B(TE85L,F)
- Brand:
- Toshiba
Discontinued
- RS Stock No.:
- 890-2664
- Mfr. Part No.:
- 2SC4213-B(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 100 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 25 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 300 mA | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 100 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 25 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
