- RS Stock No.:
- 826-8960
- Mfr. Part No.:
- BFP420H6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 826-8960
- Mfr. Part No.:
- BFP420H6327XTSA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 60 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | SOT-343 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 210 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 1.5 V |
Maximum Operating Frequency | 25 GHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 826-8960
- Mfr. Part No.:
- BFP420H6327XTSA1
- Brand:
- Infineon