- RS Stock No.:
- 802-4281
- Mfr. Part No.:
- NSS40501UW3T2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-4281
- Mfr. Part No.:
- NSS40501UW3T2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | WDFN |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V dc |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 2 x 0.75mm |
- RS Stock No.:
- 802-4281
- Mfr. Part No.:
- NSS40501UW3T2G
- Brand:
- ON Semiconductor