- RS Stock No.:
- 800-9320
- Mfr. Part No.:
- 2SC5415AE-TD-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 800-9320
- Mfr. Part No.:
- 2SC5415AE-TD-E
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
RF Bipolar Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 8 GHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |