Infineon, BCR166E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-0952
Mfr. Part No.:
BCR166E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

4.7 kΩ

COO (Country of Origin):
MY