NXP BFQ18A,115 NPN Transistor, 150 mA, 18 V, 4-Pin UPAK
- RS Stock No.:
- 166-0433
- Mfr. Part No.:
- BFQ18A,115
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 166-0433
- Mfr. Part No.:
- BFQ18A,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 18 V | |
| Package Type | UPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 25 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 4000 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.6 x 4.6 x 2.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 18 V | ||
Package Type UPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 25 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 4000 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.6 x 4.6 x 2.6mm | ||
Maximum Operating Temperature +175 °C | ||
Note
NXP is a trademark of NXP B.V.
