Nexperia PHPT61006PYX PNP Transistor, -6 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669
- RS Stock No.:
- 153-1976
- Mfr. Part No.:
- PHPT61006PYX
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-1976
- Mfr. Part No.:
- PHPT61006PYX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -6 A | |
| Maximum Collector Emitter Voltage | -100 V | |
| Package Type | LFPAK56, SOT669 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 25 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -8 V | |
| Maximum Operating Frequency | 116 MHz | |
| Pin Count | 4 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5 x 4.1 x 1.05mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -6 A | ||
Maximum Collector Emitter Voltage -100 V | ||
Package Type LFPAK56, SOT669 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -8 V | ||
Maximum Operating Frequency 116 MHz | ||
Pin Count 4 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 5 x 4.1 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.
100 V, 6 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT61006NY
High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement
