Texas Instruments LM3046M/NOPB Pent NPN Transistor, 50 mA, 15 V, 14-Pin SOIC
- RS Stock No.:
- 100-0710
- Mfr. Part No.:
- LM3046M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 100-0710
- Mfr. Part No.:
- LM3046M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 50 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 750 mW | |
| Transistor Configuration | Complex | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 14 | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.45 x 8.64 x 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Transistor Type NPN | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 750 mW | ||
Transistor Configuration Complex | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 14 | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.45 x 8.64 x 3.91mm | ||
