Embedded Module with Optical AFE, uC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Maxim Integrated Complete Optical Biosensing Module with Ultra-Low-Power Biometric Sensor Hub has an integrated MCU which has ultra-low-power microcontrollers specifically designed for battery-powered devices and wireless sensors.

Wearable Devices for Fitness and Wellness
Optimized for Wrist, Finger, and Other Locations

Specifications
Attribute Value
Output Type Analogue
Series MAXM86146
Mounting Type Surface Mount
Package Type 38-pin OLGA
Pin Count 38
490 In stock - FREE next working day delivery available
Price Each
£ 7.85
(exc. VAT)
£ 9.42
(inc. VAT)
Units
Per unit
1 - 9
£7.85
10 - 24
£7.22
25 - 49
£6.91
50 - 99
£6.59
100 +
£6.04
Packaging Options:
Related Products
The BH1790GLC is an optical sensor IC from ...
Description:
The BH1790GLC is an optical sensor IC from ROHM Semiconductor for biometric applications. It contains a photodiode and LED drivers integrated in one package and is used for human pulse detection via reflection of green light from the skin. The device features excellent IR filtering and high green light selectivity. ...
Health Monitoring (Heart Rate Monitoring, Pulse Oximetry). Health ...
Description:
Health Monitoring (Heart Rate Monitoring, Pulse Oximetry). Health Monitoring (Heart Rate Monitoring, Pulse Oximetry)Package: clear epoxy ESD: 2 kV Suitable for reflow soldering Especially suitable for applications from 400 nm to 1100 nm Small package (Lx WxH): 2.0 mm x 1.8 mm x 0.6 mm (Wx DxH).
Sense your surrounding environment and helps you to ...
Description:
Sense your surrounding environment and helps you to assist your comprehensive assessment of indoor comfort Battery operable 46 x 39 x 15mm small package including 6 sensors Based on BluetoothR low energy, Sensor beacon can simplify the deployment Embedded memory for data logging can keep track of surrounding environments.
Low oxygen level can put a strain on ...
Description:
Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity’s SpO2 optical components provide leading accuracy in oxygen level detection. With more than 27 years of proven reliability and expertise, TE Connectivity (TE) ...