- RS Stock No.:
- 674-2413
- Brand:
- RS PRO
- RS Stock No.:
- 674-2413
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO PP Storage Bin, 345 mm x 400 mm, Yellow
These RS PRO multi-functional storage bins can help you keep your workspace organised. Their generous capacity of 50 litres makes it easy to stow away clutter so your desks and workbenches stay clear.
You can stack these bins on top of each other to save space as their hinged lids still allow you easy access to their contents. You'll find it easy to organise what you're storing as the lids come in three other colours as well as yellow. When the bins aren't in use, you can simply remove their lids and nest them so they'll take up even less room.
As these containers are manufactured from polypropylene (PP), they're both lightweight and tough. Their high impact strength and good fatigue resistance mean they're a secure and long-lasting storage option.
You can stack these bins on top of each other to save space as their hinged lids still allow you easy access to their contents. You'll find it easy to organise what you're storing as the lids come in three other colours as well as yellow. When the bins aren't in use, you can simply remove their lids and nest them so they'll take up even less room.
As these containers are manufactured from polypropylene (PP), they're both lightweight and tough. Their high impact strength and good fatigue resistance mean they're a secure and long-lasting storage option.
Features and Benefits
Yellow colour
Depth of 635 mm
Height of 345 mm
Polypropylene (PP) material
Overall depth of 635 mm
Overall height of 345 mm
Overall width of 400 mm
Stackable
Recycle bin type
Width of 400 mm
Depth of 635 mm
Height of 345 mm
Polypropylene (PP) material
Overall depth of 635 mm
Overall height of 345 mm
Overall width of 400 mm
Stackable
Recycle bin type
Width of 400 mm
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Related links
- Storage Boxes
- RS PRO 12L Transparent Polymer Small Storage Box, 170mm x 295mm x 400mm
- Viso 30L Blue PP Medium Folding Crate, 235mm x 475mm x 350mm
- RS PRO 52L Grey PP Large Euro Containers, 600mm x 400mm x 270mm
- RS PRO 60L Blue PP Large Folding Crate, 290mm x 575mm x 380mm
- RS PRO Transparent Storage Box
- UTZ Black Storage Box
- Blue Storage Boxes