Staubli 35A, Green, Yellow Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter

  • RS Stock No. 122-9699
  • Mfr. Part No. 23.0330-20
  • Brand Staubli
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): CH
Product Details

4mm System Binding Post

Specifications
Attribute Value
Colour Green, Yellow
Contact Material Brass
Contact Plating Nickel
Current Rating 35A
Voltage Rating 30 V ac, 60 V dc
Gender Female
Height Above Panel 18.5mm
Maximum Panel Thickness 4mm
Hole Diameter 4mm
21 In stock - FREE next working day delivery available
Price Each
£ 5.24
(exc. VAT)
£ 6.29
(inc. VAT)
Units
Per unit
1 - 9
£5.24
10 - 24
£4.86
25 - 49
£4.45
50 +
£4.06
Related Products
Oscilloprobe can be clipped in any direction Colour ...
Description:
Oscilloprobe can be clipped in any direction Colour beads let you define signal lines by colour.
Colour check terminal for surface-mounted printed circuit boards. ...
Description:
Colour check terminal for surface-mounted printed circuit boards.
This assembly is designed to act as a ...
Description:
This assembly is designed to act as a connection terminal on a printed circuit board (fixing an oscilloscope probe, etc.).The special shape of the spring means the terminal can be inserted into a metal hole without damaging the latter. The terminal stays in place even if the board is returned ...
TJ-563-Y | Sato Parts Yellow Terminal Post, 30V, ...
Description:
TJ-563-Y | Sato Parts Yellow Terminal Post, 30V, 3A, M6 x 0.75 Thread