Metrix Digital Bench Power Supply, 3 Output 0 → 30 V dc, 2.7 → 5.5 V dc 5 A, 0 → 2.5 A With RS

  • RS Stock No. 911-9774
  • Mfr. Part No. AX0503A
  • Brand Metrix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

AX 503 stabilised power supply

Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LEDs and green voltage LEDs (channel 1 or 1 and 2 according to model).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.

Standards

IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs, IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains

Specifications
Attribute Value
Output Voltage 0 → 30 V dc, 2.7 → 5.5 V dc
Output Current 0 → 2.5 A, 5 A
Number of Outputs 3
Type Digital
Supply Voltage 110 V ac, 230 V ac
Number of Displays 2
Output Connector 2-Pin Safety Terminal
Calibrated RSCAL
Minimum Temperature 0°C
Maximum Temperature +50°C
Available to back order for despatch 19/03/2020
Price Each
£ 673.24
(exc. VAT)
£ 807.89
(inc. VAT)
Units
Per unit
1 +
£673.24
Not available for guaranteed pre 9am/10am delivery
Related Products
B&K Precision model 1673 is a quad display ...
Description:
B&K Precision model 1673 is a quad display triple output regulated DC power supply that provides one fixed output (5 V/3 A) and twovariable outputs (0-32 V/ 0-6 A).The variable outputs can work independently or in series tracking or parallel mode. Intuitive - easy-to-operate voltage and current adjustment knobs Quad ...
B&K Precision model 9129B is an economical triple ...
Description:
B&K Precision model 9129B is an economical triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The 9129B can operate in tracking mode with user-configurable ratios between channels. The front panel ...
RS Pro RPE Series is a range of ...
Description:
RS Pro RPE Series is a range of cutting edge, economical linear DC power supplies. It offers output power from 192 to 217 watts, depending on choice of model. Series features include high resolution, low noise, reliability and compact size. A unique built-in digital panel control provides functionalities which include ...
The Rohde & Schwarz HMP series Hameg 384W ...
Description:
The Rohde & Schwarz HMP series Hameg 384W bench power supply has three-channels, an output voltage rating of 32V and a current rating of 10A. These rugged instruments are ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and many ...