Metrix Digital Bench Power Supply, 1 Output 0 → 30V dc 0 → 2.5A With UKAS Calibration

  • RS Stock No. 911-9642
  • Mfr. Part No. AX0501A
  • Brand Metrix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

AX 501 single output stabilised power supply

Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LED and green voltage LED.
Linear technology: stability, low noise.
Electronic protection against short-circuits, overloads and overheating.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.

Standards


IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs
IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains

Specifications
Attribute Value
Output Voltage 0 → 30V dc
Output Current 0 → 2.5A
Number of Outputs 1
Type Digital
Supply Voltage 110 V ac, 230 V ac
Number of Displays 2
Output Connector 2-Pin Safety Terminal
Calibrated UKAS
Minimum Temperature 0°C
Maximum Temperature +50°C
1 In stock for delivery within 2 working days
Price Each
£ 432.00
(exc. VAT)
£ 518.40
(inc. VAT)
Units
Per unit
1 +
£432.00
Not available for guaranteed pre 9am/10am delivery
Related Products
B&K Precision model 1739 low current high resolution ...
Description:
B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration ...
RS Pro RPE Series is a range of ...
Description:
RS Pro RPE Series is a range of cutting edge, economical linear DC power supplies. It offers output power from 192 to 217 watts, depending on choice of model. Series features include high resolution, low noise, reliability and compact size. A unique built-in digital panel control provides functionalities which include ...
The Rohde & Schwarz HMP series Hameg 384W ...
Description:
The Rohde & Schwarz HMP series Hameg 384W bench power supply has three-channels, an output voltage rating of 32V and a current rating of 10A. These rugged instruments are ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and many ...
Keysight N5700 Series system DC power supplies provide ...
Description:
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side ...