Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 3-Output, 242W - RS Calibrated
- RS Stock No.:
- 753-8818
- Mfr. Part No.:
- QL564T SII
- Brand:
- Aim-TTi
- RS Stock No.:
- 753-8818
- Mfr. Part No.:
- QL564T SII
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Specifications
Attribute | Value |
---|---|
Series | QL Series II |
Model Number | QL564T SII |
Number of Outputs | 3 |
Calibrated | RSCAL |
Output Voltage | 0 → 56 V, 0 → 25 V, 1 → 6V |
Supply Voltage | 115 V ac, 230V ac |
Output Current | 0 → 2 A, 0 → 4 A, Aux 3A |
Power Rating | 242W |
Number of Displays | 4 |
Type | Linear |
Bench Power Supply Type | Precision DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |