- RS Stock No.:
- 537-7529
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 537-7529
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs
Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug
Note
These power supplies are not supplied with a mains plug
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 27V dc |
Supply Voltage | 230V |
Output Current | 2A |
Number of Displays | 0 |
Type | Analogue |
Output Connector | Screw Terminal |