Metrix Digital Bench Power Supply, 3 Output 2.7 30V 2.5 A, 5 A

  • RS Stock No. 366-5953
  • Mfr. Part No. AX0503A
  • Brand Metrix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

AX 503 stabilised power supply

Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LEDs and green voltage LEDs (channel 1 or 1 and 2 according to model).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.

Standards

IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs, IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains

Specifications
Attribute Value
Output Voltage 2.7 30V
Output Current 2.5 A, 5 A
Number of Outputs 3
Type Digital
Supply Voltage 110 V ac, 230 V ac
Number of Displays 2
Input Connector IEC 320
Output Connector 4 mm Safety Socket
Minimum Temperature 0°C
Maximum Temperature +50°C
5 In stock for delivery within 1 working days
Price Each
£ 624.24
(exc. VAT)
£ 749.09
(inc. VAT)
Units
Per unit
1 +
£624.24
Calibration Options:
Related Products
B&K Precision model 1694 switching mode DC power ...
Description:
B&K Precision model 1694 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red ...
RS Pro RPE Series is a range of ...
Description:
RS Pro RPE Series is a range of cutting edge, economical linear DC power supplies. It offers output power from 192 to 217 watts, depending on choice of model. Series features include high resolution, low noise, reliability and compact size. A unique built-in digital panel control provides functionalities which include ...
The 9130B Series triple output linear programmable DC ...
Description:
The 9130B Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob ...
The R&S®NGE100B DC Power supply series consists of ...
Description:
The R&S®NGE100B DC Power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple plus a variety of comfort functions that are not usually found in this class of power supplies. R&S®NGE102B with two or R&S®NGE103B with three channels Max. output power of 66 ...