Metrix Digital Bench Power Supply, 1 Output 0 30V 2.5A

  • RS Stock No. 366-5931
  • Mfr. Part No. AX0501A
  • Brand Metrix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

AX 501 single output stabilised power supply

Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LED and green voltage LED.
Linear technology: stability, low noise.
Electronic protection against short-circuits, overloads and overheating.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.

Standards


IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs
IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains

Specifications
Attribute Value
Output Voltage 0 30V
Output Current 2.5A
Number of Outputs 1
Type Digital
Supply Voltage 110 V ac, 230 V ac
Number of Displays 2
Input Connector IEC 320
Output Connector 4 mm Safety Socket
Minimum Temperature 0°C
Maximum Temperature +50°C
1 in stock for FREE next working day delivery
3 available from Europe for delivery within 1 working day(s).
Price Each
£ 363.00
(exc. VAT)
£ 435.60
(inc. VAT)
Units
Per unit
1 +
£363.00
Calibration Options:
Related Products
EA-PSI 9000 DT is a series of high-end, ...
Description:
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the ...
Max. output power: 120 WVoltage per channel: 0 ...
Description:
Max. output power: 120 WVoltage per channel: 0 V to 20 VMax. current per channel: 6 AResolutions down to 1 μV/10 nA500 ksample/s high-speed data logging.
Current and voltage can be adjusted with a ...
Description:
Current and voltage can be adjusted with a coarse and precision regulator Constant current and constant voltage operation Temperature-controlled fan output Analogue interface for U/I.
Small high density 2 U package Built-in voltage ...
Description:
Small high density 2 U package Built-in voltage and current measurement Full protection from over-voltage and over-current Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies LAN, USB, and GPIB interfaces standard Fully compliant to LXI Class C specification.