- RS Stock No.:
- 343-4894
- Mfr. Part No.:
- CPX200
- Brand:
- Aim-TTi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 343-4894
- Mfr. Part No.:
- CPX200
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Switched Mode
A versatile dual output power supply in a robust steel case capable of up to 35V and up to 10A (CPX200) ,up to 60V and up to 20A (CPX400A) output whilst noise and RFI specifications are comparable with a good linear PSU.
2 x Independent outputs up to 175W (CPX200) or 420W (CPX400A)Outputs can be connected in series or parallel for outputs up to 70V or 20A (CPX200) and 120V or 40A (CPX400A) capabilityPowerflex design gives variable voltage and current combinations within a maximum power rangeSimultaneous LED display of voltage and currentCoarse/fine voltage control to within 10mVConstant current or constant voltage operation with automatic crossover and mode indicationLogarithmic current limit ensures good resolution at low settingsAdjustable over voltage protection 10 to 110% of maximum output voltageRemote sense terminals give accurate voltage regulation at the loadSupplied set for 230V operation along with user manual
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Calibrated | RSCAL |
Output Voltage | 0 → 35V |
Supply Voltage | 220 → 240V |
Output Current | 0 → 10A |
Power Rating | 175W |
Number of Displays | 4 |
Type | Digital |
Output Connector | 4 mm Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 343-4894
- Mfr. Part No.:
- CPX200
- Brand:
- Aim-TTi