Recently searched

    Kert Bench Power Supply, 0 → 30V, 0 → 10A

    RS Stock No.:
    220-4046
    Mfr. Part No.:
    COSMO 3000
    Brand:
    Kert
    Kert

    Image representative of range

    View all Bench Power Supplies
    Discontinued product
    RS Stock No.:
    220-4046
    Mfr. Part No.:
    COSMO 3000
    Brand:
    Kert
    COO (Country of Origin):
    IT

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    IT

    Specifications

    AttributeValue
    Output Voltage0 → 30V
    Output Current0 → 10A
    TypeDigital
    Supply Voltage230V ac
    Maximum Temperature+40°C
    Discontinued product