- RS Stock No.:
- 187-3726
- Mfr. Part No.:
- NGE-COM3a
- Brand:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 187-3726
- Mfr. Part No.:
- NGE-COM3a
- Brand:
- Rohde & Schwarz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rohde & Schwarz Bench Power Supply Bundle
"Rohde & Schwarz offer this large inclusion bundle of bench supply, software upgrades and accessories.
In their family of Bench supplies Rohde & Schwarz contain instruments with up to 4 channels, the circuitry of each channel is isolated from the others making it easier to combine channels to drive bipolar circuitries. With the same voltage range on all channels, any channel can be selected for application, with each channel being regarded as a separate power supply.
All power supplies in this series can be used in constant current mode, current limiting ensures only the configured current can flow helping prevent damage to test circuits if there is a fault. Infact Rohde & Schwarz power supplies have multi-purpose protection functions to ensure output is protected, such as maximum current, maximum voltage and maximum power preventing overload. The R&S®NGE100B DC Power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple, plus a variety of comfort functions that are not usually found in this class of power supplies, making these the ideal solution for your bench needs."
In their family of Bench supplies Rohde & Schwarz contain instruments with up to 4 channels, the circuitry of each channel is isolated from the others making it easier to combine channels to drive bipolar circuitries. With the same voltage range on all channels, any channel can be selected for application, with each channel being regarded as a separate power supply.
All power supplies in this series can be used in constant current mode, current limiting ensures only the configured current can flow helping prevent damage to test circuits if there is a fault. Infact Rohde & Schwarz power supplies have multi-purpose protection functions to ensure output is protected, such as maximum current, maximum voltage and maximum power preventing overload. The R&S®NGE100B DC Power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple, plus a variety of comfort functions that are not usually found in this class of power supplies, making these the ideal solution for your bench needs."
Included in this bundle:
Features and Benefits:
• Max. output voltage of 32 V per channel
• Electronic fuse (OCP), overvoltage (OVP)/ -power(OPP)/ -temperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN, optional digital I/O (4bit)
• Software upgrades and accessories included"
• Electronic fuse (OCP), overvoltage (OVP)/ -power(OPP)/ -temperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN, optional digital I/O (4bit)
• Software upgrades and accessories included"
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Calibrated | RSCAL |
Supply Voltage | 115 / 230V |
Output Voltage | 0 → 32V |
Output Current | 3A |
Power Rating | 100W |
Number of Displays | 3 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 187-3726
- Mfr. Part No.:
- NGE-COM3a
- Brand:
- Rohde & Schwarz