RSCAL(1233578) Switch mode PSU,36V 10A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS PRO Switching DC Power Supplies

From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads

Features and benefits:

  • LED type meter

  • Voltage and current can be displayed at the same time

  • High regulation at 0·01% for ensured supply of stable voltage

  • Overload and reverse polarity protection

  • 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.

  • Maximum operating temperature of +40 °C

Applications

These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.

How does a switch-mode power supply work?

Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

What's included?

  • User manual

  • Power cord

  • Test Lead GTL-230A

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test lead

39 In stock for delivery within 2 working days
Price Each
£ 398.00
(exc. VAT)
£ 477.60
(inc. VAT)
Units
Per unit
1 +
£398.00
Not available for guaranteed pre 9am/10am delivery
Related Products
Overload protection Current limitation Short-circuit protection Thermal shutdown ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown Overvoltage protection Electrostatic discharge (ESD) protection.
Overload protection Current limitation Short-circuit protection Thermal shutdown ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown Overvoltage protection Electrostatic discharge (ESD) protection.
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.