- RS Stock No.:
- 123-3589
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-3589
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro IPS-1603D Linear DC Power Supply
RS Pro IPS-1603D is a single output, 180 W linear DC power supply suitable for high-end precision benchtop applications. Low load and line regulation, for both constant voltage and constant current modes, ensures reliable and predictable output. Features include overload and reverse polarity protection, and internal selection for dynamic or constant load.
Features and Benefits
0.01% high regulation
Constant voltage and constant current operation
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
3 digit 0.5 inch LED display
Power source AC 100 V / 120 V / 220 V / 230 V ±10%, 50 / 60 Hz
Dimensions 254 x 152 x 349 mm
Constant voltage and constant current operation
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
3 digit 0.5 inch LED display
Power source AC 100 V / 120 V / 220 V / 230 V ±10%, 50 / 60 Hz
Dimensions 254 x 152 x 349 mm
Supplied with
User manual, power cord, test lead
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 60V dc |
Supply Voltage | 100 → 240V ac |
Output Current | 0 → 3A |
Power Rating | 180W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Output Connector | Plug-In Terminal Block |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |