- RS Stock No.:
- 122-1947
- Mfr. Part No.:
- BK9131B
- Brand:
- BK Precision
Discontinued product
- RS Stock No.:
- 122-1947
- Mfr. Part No.:
- BK9131B
- Brand:
- BK Precision
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
B&K Precision Model 9131B Triple Output Programmable DC Power Supply
B&K Precision model 9131B is a triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The BK9131B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
Features and Benefits
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV / 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV / 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units
Areas of Application
Production testing
Telecommunications
R&D
Electronic service
Laboratories
Telecommunications
R&D
Electronic service
Laboratories
Supplied with
Power cord, instruction manual, test report, certificate of calibration
B&K Precision
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Calibrated | UKAS |
Output Voltage | 0 → 5 V, 2 x 0 → 30V |
Supply Voltage | 110 → 220V ac |
Output Current | 0 → 3 A, 2 x 0 → 6A |
Power Rating | 375W |
Number of Displays | 6 |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 122-1947
- Mfr. Part No.:
- BK9131B
- Brand:
- BK Precision