- RS Stock No.:
- 488-176
- Mfr. Part No.:
- HMP2020
- Brand:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 488-176
- Mfr. Part No.:
- HMP2020
- Brand:
- Rohde & Schwarz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HMP Series
Clear display of all parameters via LCD and button illumination
High positioning and retrieval resolution
Galvanically isolated output with no earth
Comfortable parallel and series operation
Memory for 10 device configurations and 1 arbitrary function
EasyArb function for freely definable U/I distributions
FuseLink: individually connectable electronic fuses
Overvoltage protection (OVP) and over current protection (OCP)
Rear connections, including Sense
USB / RS-232 interface
High positioning and retrieval resolution
Galvanically isolated output with no earth
Comfortable parallel and series operation
Memory for 10 device configurations and 1 arbitrary function
EasyArb function for freely definable U/I distributions
FuseLink: individually connectable electronic fuses
Overvoltage protection (OVP) and over current protection (OCP)
Rear connections, including Sense
USB / RS-232 interface
Optional accessories
Supplied with
Network device, network cable, dual interface USB/RS-232 (HO720), instruction manual
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Supply Voltage | 103 → 250V ac |
Output Voltage | 0 → 32V |
Output Current | 0 → 10 A, 0 → 5 A |
Power Rating | 188W |
Number of Displays | 1 |
Type | Digital |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 488-176
- Mfr. Part No.:
- HMP2020
- Brand:
- Rohde & Schwarz