- RS Stock No.:
- 879-3031
- Mfr. Part No.:
- 1ZR
- Brand:
- Irwin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 879-3031
- Mfr. Part No.:
- 1ZR
- Brand:
- Irwin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Irwin Professional Heavy-Duty Mechanics Vices
Introducing the heavy-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Mechanics Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every workshop or garage.
IRWIN Record Mechanics Vices are available in two sizes:
Features and Benefits:
The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
Main screw made from hardened, high-quality steel
Safety Stop system prevents the slide from being separated from the body
Hardened steel jaws extend the life of the jaws and are replaceable
Unbreakable S.G. Iron Nut can be replaced when worn
Fused Steel Handle will bend before the vice can be overstressed
Twin-Start rolled acme cold rolled thread for faster and smoother operation
Main screw made from hardened, high-quality steel
Safety Stop system prevents the slide from being separated from the body
Hardened steel jaws extend the life of the jaws and are replaceable
Unbreakable S.G. Iron Nut can be replaced when worn
Fused Steel Handle will bend before the vice can be overstressed
Twin-Start rolled acme cold rolled thread for faster and smoother operation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
165mm for 8793022
140mm for 8793034
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking or any other professional application.
The distance between the jaws when fully opened are:
165mm for 8793022
140mm for 8793034
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking or any other professional application.
Specifications
Attribute | Value |
---|---|
Type | Mechanic Vice |
Jaw Width | 76mm |
Jaw Opening | 95mm |
Jaw Depth | 48mm |
Mounting | Bolts |
Weight | 5.4kg |