- RS Stock No.:
- 792-3124
- Mfr. Part No.:
- 855PD-B24LEF3422
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 792-3124
- Mfr. Part No.:
- 855PD-B24LEF3422
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
855PD Dual Circuit LED Beacons
The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.
Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.
Approvals
CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Strobe |
Lens Colour | Red/Green |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC, DC |
Base Diameter | 65mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | 855P |
Multifunction | Yes |
Height | 67mm |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
- RS Stock No.:
- 792-3124
- Mfr. Part No.:
- 855PD-B24LEF3422
- Brand:
- Allen Bradley