AUER Signal TDCV Series Red Multiple Effect Beacon, 150 → 264 V ac, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0433
- Mfr. Part No.:
- 859622313
- Brand:
- AUER Signal
View all Beacons
Available to back order for despatch 16/08/2022, delivery within 1 working days
Price Each
£95.57
(exc. VAT)
£114.68
(inc. VAT)
Units | Per unit |
1 + | £95.57 |
- RS Stock No.:
- 135-0433
- Mfr. Part No.:
- 859622313
- Brand:
- AUER Signal
- COO (Country of Origin):
- AT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer T Series LED Beacons
Features and Benefits
Specifications
Attribute | Value |
Supply Voltage | 150 → 264 V ac |
Light Effect | Flashing, Steady |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Consumption | 0.066A |
Current Type | AC |
Base Diameter | 70mm |
Housing Colour | Black |
Series | TDCV |
Multifunction | Yes |
Height | 139mm |
IP Rating | IP66 |
Minimum Temperature | -30°C |
Special Features | Comfortable Connection Technique With High Contact Safety, Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Modular Design, Optimised Illumination/Brightness & Signalling Effect |
Maximum Temperature | +60°C |
Standards Met | CE, UL, EAC |