SB150-1 Sounder Beacon, Amber LED, 12 → 48 V dc, ATEX

  • RS Stock No. 787-2243
  • Mfr. Part No. SB1501AL05DCNNNARDN
  • Brand Moflash
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): FR
Product Details

Explosion Proof Sounder / Beacon, SB150-1 Series

The SB150-1 electronic combined sounder beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions. Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
This warning device incorporates a four stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer.
All tones can be pre-set during installation. In addition, the SB150-1 also incorporates a visual warning signal with a choice of two types of light source: either xenon (strobe) with multiple flash rates and power ratings or an LED array with three status type indication options.
The design of this sounder beacon allows for termination inside the enclosure. The unit can be bracket mounted only.

Xenon or LED audible and visual signal warning device
4 stage alarm with 63 selectable tones
5-20 watts adjustable power rating
Sound output up to 115dB at 1 metre
360° light output around the vertical axis
Volume control
Dustproof and weatherproof
Red (RAL3001) GRP (Glass Reinforced Plastic)
Length 413mm x Ø282.6mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 6.5 kg
RoHS compliant and CE marked

Standards

Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.

Approvals

Approved by ATEX, IECEX, IMETRO
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22

Hazardous Area

Specifications
Attribute Value
Supply Voltage 12 → 48 V dc
Lens Colour Amber
Mounting Style Bracket
Current Type DC
Light Effect Flashing, Rotating, Steady
Sounder Type Electronic
Decibels at 1 Metre 115dB
Series SB150-1
Bulb Type LED
Housing Colour Red
Number Of Tones 63
Minimum Temperature -40°C
Hazardous Area Certification ATEX
Maximum Temperature +70°C
Housing Material Glass Reinforced Plastic
2 In stock for FREE next working day delivery
Price Each
£ 441.10
(exc. VAT)
£ 529.32
(inc. VAT)
Units
Per unit
1 +
£441.10
Related Products
Utilising a Tri-Colour SMT LED array and two ...
Description:
Utilising a Tri-Colour SMT LED array and two piezo sounders this device is a simple and cost effective alternative,to traditional multi beacon tower lights and other process indication or warning applications where multiple,signal outputs, long life and low power consumption is required. The unit is particularly suited for use in ...
The Asserta Midi Sounder Beacon is a versatile ...
Description:
The Asserta Midi Sounder Beacon is a versatile and rugged audio-visual alarm designed for industrial environments or areas where there is a requirement for a physically robust and well protected unit. A range of supply options permit use with a wide range of fire and process systems. AC or DC ...
Professional range of xenon beacons from the X700 ...
Description:
Professional range of xenon beacons from the X700 synchronous series. The beacons are designed to work both independently or as part of a synchronised string of beacons. Suitable for industrial and marine signalling applications. IP66/67 rated Surface Mount or Wall Mount Polycarbonate lens and base Continuously rated.
High output sounder beacons certified to EN54. Connections ...
Description:
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and ...