- RS Stock No.:
- 678-2994
- Mfr. Part No.:
- 49418055
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 678-2994
- Mfr. Part No.:
- 49418055
- Brand:
- Werma
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Traffic Light/Siren Combination - 494 Series
High visibility LED Traffic Light with integrated siren
Unmistakable signalling even in direct sunlight using clear lenses
Sound output up to 80 dB
Continuous 50 Hz tone
Simple mounting using integrated mounting bracket
Good sideway visibility
Wall mounting
Unmistakable signalling even in direct sunlight using clear lenses
Sound output up to 80 dB
Continuous 50 Hz tone
Simple mounting using integrated mounting bracket
Good sideway visibility
Wall mounting
Traffic Light
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red/Green/Yellow |
Mounting Style | Tube, Wall Mount |
Current Type | DC |
Sounder Type | Siren |
Decibels at 1 Metre | 85dB |
Series | 494 |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 85dB |
Housing Material | ABS, PC |