Texas Instruments BQ2002TPN, Battery Charge Controller IC NiCD, NiMH, 5 V 8-Pin, PDIP

Discontinued
Packaging Options:
RS Stock No.:
517-0514
Mfr. Part No.:
BQ2002TPN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Through Hole

IC Type

Battery Charge Controller IC

Package Type

PDIP

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

NiCd/NiMH Battery Charge Controllers, Texas Instruments



Battery Management, Texas Instruments