Wurth Elektronik CR2032 Battery Holders & Mount

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
For Battery Size CR2032
Number of Cells 1
Type Battery Holder
Maximum Cell Diameter 20mm
Dimensions 31.9 x 16 x 5.65mm
Terminal Contact Material Phosphor Bronze
Available to back order for despatch 17/11/2020
Price Each (On a Reel of 500)
£ 0.994
(exc. VAT)
£ 1.193
(inc. VAT)
Units
Per unit
Per Reel*
500 +
£0.994
£497.00
*price indicative
Related Products
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, raised even further, allows SMT components to be fitted beneath ...
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) ...
Description:
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.Vertical for minimal PCB footprint.
A range of PCB Mounted Battery Holders:718-8457 Battery ...
Description:
A range of PCB Mounted Battery Holders:718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect.
79523141 | Wurth Elektronik CR2016, CR2025, CR2032 Battery ...
Description:
79523141 | Wurth Elektronik CR2016, CR2025, CR2032 Battery Holder