Maxim DS2786G+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 10-Pin, TDFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Length 3.1mm
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 3.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +70 °C
Maximum Output Voltage 4 V
Minimum Operating Temperature -20 °C
Minimum Output Voltage 2 V
10 In stock for FREE next working day delivery
Price Each
£ 3.78
(exc. VAT)
£ 4.54
(inc. VAT)
Units
Per unit
1 - 9
£3.78
10 - 24
£3.59
25 - 49
£3.04
50 - 74
£2.02
75 +
£1.98
Packaging Options:
Related Products
The MAX1811 is a single-cell, lithium ion battery ...
Description:
The MAX1811 is a single-cell, lithium ion battery charger that can be powered externally via a USB port up to 6.5V. This charger includes a 0.5% battery regulation for voltage accuracy to allow maximum use of the battery. An FET is included in the charger to deliver up to 500mA ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra levels of ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...