Maxim MAX17055ETB+T Lithium-Ion, Battery Fuel Gauge IC, 2.3 → 4.9 V 10-Pin, TDFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ModelGauge m5 EZNo Characterization Required for EZ PerformanceRobust Against Battery VariationEliminates Error Near Empty VoltageEliminates Coulomb Counter DriftCurrent, Temperature, and Age CompensatedDoes Not Require Empty, Full, or Idle States Low 7μA Operating CurrentWide Sense Resistor Range1mΩ to 1000mΩPCB Metal Sensing + Temperature Compensation Supports Li+ and Variants Including LiFePO4±1°C Internal Temperature or ThermistorDynamic Power Estimates Power Capability During DischargeTime-to-Empty and Time-to-Full EstimationConstant Power or Constant Current Predicts Remaining Capacity Under Theoretical LoadPrecision Measurement SystemNo Calibration Required Alert Indicator for Voltage, SOC, Temperature, Current, and 1% SOC Change ApplicationsBluetooth HeadsetsDigital Still, Video, and Action CamerasHandheld Computers and TerminalsHealth and Fitness MonitorsHome and Building Automation, SensorsMedical DevicesPortable Game PlayersSmartphonesTablets, 2-in-1 LaptopsToys

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Length 4.1mm
Typical Operating Supply Voltage 2.3 → 4.9 V
Dimensions 4.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
890 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.318
(exc. VAT)
£ 2.782
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.318
£11.59
50 - 95
£1.462
£7.31
100 - 245
£1.35
£6.75
250 +
£1.278
£6.39
*price indicative
Packaging Options:
Related Products
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra levels of ...
LC709203F is a Fuel Gauge for a single ...
Description:
LC709203F is a Fuel Gauge for a single lithium ion battery. It is part of our "Smart LiB Gauge" family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called "HG-CVR". The "HG-CVR" algorithm eliminates the use of a sense resistor and provides ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...